PA0264NLT
vs
PA0264T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Pulse Electronics
Additional Feature
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application
GATE DRIVE
GATE DRIVE
ET Product-Min
12.7 V-us
12.7 V-us
Height
3.6 mm
3.56 mm
Isolation Voltage
1500 V
1500 V
JESD-609 Code
e3
Length
8.6 mm
8.64 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
130 °C
130 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE & REEL
TAPE & REEL
Primary Inductance
1140 µH
1140 µH
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Transformer Type
PULSE TRANSFORMER
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1:1
1:1:1
Width
6.7 mm
6.73 mm
Base Number Matches
1
1