There are no models available for this part yet.
Overview of PA0264NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA0264NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC9320
|
Newark | Transformer, 1:1:1, Aec-Q200, 1.14Mh, Turns Ratio:1:1:1, Inductance:1.14Mh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics PA0264NLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7900 | Buy Now | |
DISTI #
64AC9319
|
Newark | Transformer, 1:1:1, Aec-Q200, 1.14Mh, Turns Ratio:1:1:1, Inductance:1.14Mh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics PA0264NLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now | |
DISTI #
553-1525-1-ND
|
DigiKey | PULSE XFMR 1:1:1 1.14MH Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4031 In Stock |
|
$1.5566 / $3.1700 | Buy Now | |
DISTI #
PA0264NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0264NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3789 / $1.5682 | Buy Now | |
DISTI #
673-PA0264NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 1140uH .75Ohms RoHS: Compliant | 1117 |
|
$1.5500 / $3.1600 | Buy Now | |
Future Electronics | Pulse Transformers SMD Gate Drive 1140uH .75Ohms RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now | ||
Future Electronics | Pulse Transformers SMD Gate Drive 1140uH .75Ohms RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now | ||
Onlinecomponents.com | SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation RoHS: Compliant |
720 In Stock |
|
$1.4500 / $1.6200 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 810 |
|
$0.7875 / $2.2500 | Buy Now | ||
Bristol Electronics | 800 |
|
RFQ |
CAD Models for PA0264NLT by Pulse Electronics Corporation
Part Data Attributes for PA0264NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
GATE DRIVE
|
ET Product-Min
|
12.7 V-us
|
Height
|
3.6 mm
|
Isolation Voltage
|
1500 V
|
JESD-609 Code
|
e3
|
Length
|
8.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE & REEL
|
Primary Inductance
|
1140 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1:1
|
Width
|
6.7 mm
|
Alternate Parts for PA0264NLT
This table gives cross-reference parts and alternative options found for PA0264NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0264NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0264T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0264NLT vs PA0264T |
Related Parts for PA0264NLT
-
7490100143Pulse/Datacom Transformers
-
TMS320F28379DPTPSMicrocontrollers
-
MC1458IDTOperational Amplifiers
-
ICE3BR4765JZSwitching Regulator or Controllers
-
VY2222M35Y5US6TV5Fixed Capacitors
-
MC8T23PLine Driver or Receivers
-
SMF10VTFTRTransient Suppressors
-
10132798-032100LFHeaders and Edge Type Connectors
-
STL15N65M5Power Field-Effect Transistors