P89LV51RC2FA,512
vs
Z86C9333VSG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
IXYS CORP
Part Package Code
LPCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
24
Number of Terminals
44
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
4.57 mm
4.57 mm
Speed
33 MHz
33 MHz
Supply Current-Max
30 mA
55 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
1
Number of Timers
3
On Chip Data RAM Width
8
RAM (words)
256
Terminal Finish
TIN
Compare P89LV51RC2FA,512 with alternatives
P89LV51RC2FA,512 vs AT80C51RA2-SLSCL
P89LV51RC2FA,512 vs P87C51RD+IN
P89LV51RC2FA,512 vs P80C32X2FN
P89LV51RC2FA,512 vs LP80C51FA-1
P89LV51RC2FA,512 vs P80C32X2BN
P89LV51RC2FA,512 vs IP80C154-12
P89LV51RC2FA,512 vs P87C51RA+AN
P89LV51RC2FA,512 vs P87C51X2BN,112
P89LV51RC2FA,512 vs TP87C54-1
Compare Z86C9333VSG with alternatives