P89LPC936FDH,529
vs
STM8L151G4U6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
TSSOP
QFN
Package Description
TSSOP, TSSOP28,.25
4 X 4 MM, ROHS COMPLIANT, WFQFPN-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
8051
ST8
Clock Frequency-Max
12 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
NO
YES
External Data Bus Width
JESD-30 Code
R-PDSO-G28
S-XQCC-N28
JESD-609 Code
e4
e3
Length
9.7 mm
4 mm
Moisture Sensitivity Level
2
3
Number of I/O Lines
26
26
Number of Terminals
28
28
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
VQCCN
Package Equivalence Code
TSSOP28,.25
LCC28,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
768
2048
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.1 mm
0.8 mm
Speed
12 MHz
16 MHz
Supply Current-Max
18 mA
80 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
Manufacturer Package Code
WFQFPN
Factory Lead Time
13 Weeks
Compare P89LPC936FDH,529 with alternatives
Compare STM8L151G4U6 with alternatives