STM8L151G4U6 vs P89LPC936FDH feature comparison

STM8L151G4U6 STMicroelectronics

Buy Now Datasheet

P89LPC936FDH NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code QFN TSSOP
Package Description 4 X 4 MM, ROHS COMPLIANT, WFQFPN-28 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28
Pin Count 28 28
Manufacturer Package Code WFQFPN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family ST8 8051
Clock Frequency-Max 16 MHz 18 MHz
DAC Channels YES YES
DMA Channels YES NO
External Data Bus Width
JESD-30 Code S-XQCC-N28 R-PDSO-G28
JESD-609 Code e3 e4
Length 4 mm 9.7 mm
Moisture Sensitivity Level 3 2
Number of I/O Lines 26 26
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC28,.16SQ,20 TSSOP28,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 768
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 1.1 mm
Speed 16 MHz 18 MHz
Supply Current-Max 80 mA 18 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ

Compare STM8L151G4U6 with alternatives

Compare P89LPC936FDH with alternatives