P89LPC932A1FA,129
vs
P89LPC932A1FA,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, MS-018, SOT-261-2, LCC-28
|
PLASTIC, MS-018, SOT-261-2, LCC-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
SOT261-2
|
SOT261-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
12 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e3
|
Length |
11.505 mm
|
11.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of I/O Lines |
26
|
26
|
Number of Terminals |
28
|
28
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
768
|
768
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
12 MHz
|
12 MHz
|
Supply Current-Max |
18 mA
|
18 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
11.505 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NXP
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare P89LPC932A1FA,129 with alternatives
-
P89LPC932A1FA,129 vs P89LPC932BA
-
P89LPC932A1FA,129 vs P89LPC932A1FA
-
P89LPC932A1FA,129 vs P89LPC9321FA
-
P89LPC932A1FA,129 vs P89LPC932A1FN
-
P89LPC932A1FA,129 vs P89LPC9321FN,112
-
P89LPC932A1FA,129 vs P89LPC9321FN
-
P89LPC932A1FA,129 vs P89LPC932BDH
-
P89LPC932A1FA,129 vs P89LPC9321FA,112
-
P89LPC932A1FA,129 vs P89LPC932A1FHN
Compare P89LPC932A1FA,112 with alternatives
-
P89LPC932A1FA,112 vs P89LPC932BA
-
P89LPC932A1FA,112 vs P89LPC932A1FA
-
P89LPC932A1FA,112 vs P89LPC9321FA
-
P89LPC932A1FA,112 vs P89LPC932A1FN
-
P89LPC932A1FA,112 vs P89LPC9321FN,112
-
P89LPC932A1FA,112 vs P89LPC9321FN
-
P89LPC932A1FA,112 vs P89LPC932BDH
-
P89LPC932A1FA,112 vs P89LPC9321FA,112
-
P89LPC932A1FA,112 vs P89LPC932A1FHN