P89LPC932A1FA,129 vs P89LPC932BA feature comparison

P89LPC932A1FA,129 NXP Semiconductors

Buy Now Datasheet

P89LPC932BA Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code LCC
Package Description PLASTIC, MS-018, SOT-261-2, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Manufacturer Package Code SOT261-2
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 26
Number of Terminals 28 28
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm
Speed 12 MHz 12 MHz
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 1 2
Rohs Code Yes
Peak Reflow Temperature (Cel) 245

Compare P89LPC932A1FA,129 with alternatives