P89C51RC2HBP/00 vs P89C51RC2HFP feature comparison

P89C51RC2HBP/00 NXP Semiconductors

Buy Now Datasheet

P89C51RC2HFP NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
DIP DIP
DIP, DIP,
40 40
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
33 MHz 33 MHz
NO NO
NO NO
8 8
R-PDIP-T40 R-PDIP-T40
52 mm 52 mm
32 32
40 40
70 °C 85 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
FLASH FLASH
4.7 mm 4.7 mm
33 MHz 33 MHz
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
MICROCONTROLLER MICROCONTROLLER
1 2
e3/e4
TIN/NICKEL PALLADIUM GOLD

Compare P89C51RC2HBP/00 with alternatives

Compare P89C51RC2HFP with alternatives