P87C58-2 vs P80C32X2FN,112 feature comparison

P87C58-2 Intel Corporation

Buy Now Datasheet

P80C32X2FN,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 12 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e3
Length 52.26 mm 52 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 40
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256
ROM (words) 32768
ROM Programmability OTPROM
Seated Height-Max 5.08 mm 4.7 mm
Speed 12 MHz 33 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Manufacturer Package Code SOT129-1
Samacsys Manufacturer NXP
Moisture Sensitivity Level 1

Compare P87C58-2 with alternatives

Compare P80C32X2FN,112 with alternatives