P87C52X2BN,112 vs P89LV51RC2FA,512 feature comparison

P87C52X2BN,112 NXP Semiconductors

Buy Now Datasheet

P89LV51RC2FA,512 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP LPCC
Package Description 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 QCCJ, LDCC44,.7SQ
Pin Count 40 44
Manufacturer Package Code SOT129-1
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC NO NO
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3
Length 52 mm 16.5862 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 1024
ROM (words) 8192 32768
ROM Programmability OTPROM FLASH
Seated Height-Max 4.7 mm 4.57 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
Peak Reflow Temperature (Cel) 245
Supply Current-Max 30 mA

Compare P87C52X2BN,112 with alternatives

Compare P89LV51RC2FA,512 with alternatives