P87C51X2FA,512
vs
P87C51TFAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
LCC
Package Description
PLASTIC, MS-018, SOT-187-2, LCC-44
QCCJ,
Pin Count
44
Manufacturer Package Code
SOT187-2
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
NO
NO
Additional Feature
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
33 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
33 MHz
Supply Current-Max
0.05 mA
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
Compare P87C51X2FA,512 with alternatives
P87C51X2FA,512 vs P87C51X2BA,512
P87C51X2FA,512 vs P87C51X2FA
P87C51X2FA,512 vs P87C51X2BA
P87C51X2FA,512 vs P87C51TFAA-T
P87C51X2FA,512 vs P87C51UBAA,512
P87C51X2FA,512 vs P87C51TBAA-T
P87C51X2FA,512 vs P87C51UFAA
P87C51X2FA,512 vs P87C51UFAA-T
P87C51X2FA,512 vs P87C51UBAA
Compare P87C51TFAA with alternatives