P87C51TFAA
vs
P87C51UBAA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
CPU Family
8051
8051
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
4096
4096
ROM Programmability
UVPROM
UVPROM
Speed
24 MHz
33 MHz
Supply Current-Max
22.7 mA
30.8 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
245