P87C51RA2BA,512 vs S87C654-2K44 feature comparison

P87C51RA2BA,512 NXP Semiconductors

Buy Now Datasheet

S87C654-2K44 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ ,
Pin Count 44
Manufacturer Package Code SOT187-2
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC NO NO
Additional Feature OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 33 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e3
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability OTPROM UVPROM
Seated Height-Max 4.57 mm
Speed 33 MHz 12 MHz
Supply Current-Max 4.63 mA 38 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare P87C51RA2BA,512 with alternatives

Compare S87C654-2K44 with alternatives