S87C654-2K44 vs N87C51FA-1 feature comparison

S87C654-2K44 YAGEO Corporation

Buy Now Datasheet

N87C51FA-1 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS INTEL CORP
Package Description , PLASTIC, LCC-44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-CQCC-J44 S-PQCC-J44
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM OTPROM
Speed 12 MHz 16 MHz
Supply Current-Max 38 mA 38 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Part Package Code LCC
Pin Count 44
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Boundary Scan NO
CPU Family 8051
Format FIXED POINT
Integrated Cache NO
Length 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code LDCC44,.7SQ
RAM (bytes) 256
RAM (words) 256
ROM (words) 8192
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare S87C654-2K44 with alternatives

Compare N87C51FA-1 with alternatives