P80C52SFAA vs IS80C32-12 feature comparison

P80C52SFAA NXP Semiconductors

Buy Now Datasheet

IS80C32-12 Temic Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEMIC SEMICONDUCTORS
Part Package Code LPCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 16 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.585 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 0
ROM Programmability MROM ROM LESS
Seated Height-Max 4.57 mm
Speed 16 MHz 12 MHz
Supply Current-Max 15 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Boundary Scan NO
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare P80C52SFAA with alternatives

Compare IS80C32-12 with alternatives