P80C52SFAA vs P80C52EBAA feature comparison

P80C52SFAA Philips Semiconductors

Buy Now Datasheet

P80C52EBAA NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description QCCJ, LDCC44,.7SQ QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192 8192
ROM Programmability MROM MROM
Speed 16 MHz 16 MHz
Supply Current-Max 15 mA 24.78 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Has ADC NO
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
Length 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels NO
RAM (words) 256
Seated Height-Max 4.57 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare P80C52EBAA with alternatives