P80C32X2FN,112 vs P87C52X2BN,112 feature comparison

P80C32X2FN,112 NXP Semiconductors

Buy Now Datasheet

P87C52X2BN,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40
Pin Count 40 40
Manufacturer Package Code SOT129-1 SOT129-1
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP NXP
Has ADC NO NO
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e3
Length 52 mm 52 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
Seated Height-Max 4.7 mm 4.7 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Boundary Scan NO
On Chip Program ROM Width 8
ROM (words) 8192
ROM Programmability OTPROM

Compare P80C32X2FN,112 with alternatives

Compare P87C52X2BN,112 with alternatives