P80C32UBAA,518 vs DS80C320-QCL+ feature comparison

P80C32UBAA,518 NXP Semiconductors

Buy Now Datasheet

DS80C320-QCL+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ANALOG DEVICES INC
Part Package Code LCC 44-PLCC-N/A
Package Description PLASTIC, MO-047, SOT-187-2, LCC-44 ROHS COMPLIANT, PLASTIC, LCC-44
Pin Count 44 44
Manufacturer Package Code SOT187-2 44-PLCC-N/A
Reach Compliance Code compliant compliant
Samacsys Manufacturer NXP Analog Devices
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.585 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
Seated Height-Max 4.57 mm 4.57 mm
Speed 33 MHz 33 MHz
Supply Current-Max 15.5 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.585 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Date Of Intro 1999-11-22
Clock Frequency-Max 33 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
ROM Programmability MROM
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Terminal Finish Matte Tin (Sn)

Compare P80C32UBAA,518 with alternatives

Compare DS80C320-QCL+ with alternatives