P80C32UBAA,518
vs
DS80C320-QCL/T&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, MO-047, SOT-187-2, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Manufacturer Package Code
SOT187-2
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
NXP
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.5862 mm
16.585 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
Seated Height-Max
4.57 mm
4.57 mm
Speed
33 MHz
33 MHz
Supply Current-Max
15.5 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Clock Frequency-Max
33 MHz
JESD-609 Code
e0
Moisture Sensitivity Level
3
ROM Programmability
MROM
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Compare P80C32UBAA,518 with alternatives
P80C32UBAA,518 vs P80C32UBAA,512
P80C32UBAA,518 vs P80C32UBAA/G
P80C32UBAA,518 vs N80C32-33
P80C32UBAA,518 vs P80C32NBAA-T
P80C32UBAA,518 vs P80C32NBAA
P80C32UBAA,518 vs DS80C320-QCL+T&R
P80C32UBAA,518 vs DS80C320-QNL/T&R
P80C32UBAA,518 vs P80C32TBAA
P80C32UBAA,518 vs P80C32TFAA-T
Compare DS80C320-QCL/T&R with alternatives