P8087-2 vs CINTEL287XL feature comparison

P8087-2 Intel Corporation

Buy Now Datasheet

CINTEL287XL Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Boundary Scan NO NO
Bus Compatibility 80188 80286
Clock Frequency-Max 8 MHz 12.5 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T40 R-CDIP-T40
Length 52.26 mm 50.8 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.51 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Part Package Code DIP
Pin Count 40
Barrel Shifter YES
Supply Current-Max 135 mA

Compare P8087-2 with alternatives

Compare CINTEL287XL with alternatives