P6SMBJ7.5AF vs SMBJ7.5A-T3 feature comparison

P6SMBJ7.5AF World Products Inc

Buy Now Datasheet

SMBJ7.5A-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WORLD PRODUCTS INC SENSITRON SEMICONDUCTOR
Part Package Code DO-214AA DO-214AA
Package Description LEAD FREE, PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 8.33 V 8.33 V
Breakdown Voltage-Nom 8.96 V
Clamping Voltage-Max 12.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level NOT SPECIFIED 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.21 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED

Compare P6SMBJ7.5AF with alternatives

Compare SMBJ7.5A-T3 with alternatives