P6SMBJ7.5AF
vs
SMBJ7.5A-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WORLD PRODUCTS INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AA
DO-214AA
Package Description
LEAD FREE, PLASTIC PACKAGE-2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
8.33 V
8.33 V
Breakdown Voltage-Nom
8.96 V
Clamping Voltage-Max
12.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
NOT SPECIFIED
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.58 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Compare P6SMBJ7.5AF with alternatives
Compare SMBJ7.5A-GT3 with alternatives