P6SMBJ170C
vs
SM14M24C-T7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
PROTEK DEVICES
Part Package Code
DO-214AA
SOD
Package Description
PLASTIC PACKAGE-2
R-PDSO-G14
Pin Count
2
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
239.5 V
Breakdown Voltage-Min
189 V
26.7 V
Breakdown Voltage-Nom
214.25 V
Clamping Voltage-Max
304 V
42.1 V
Configuration
SINGLE
COMPLEX
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G14
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
600 W
800 W
Number of Elements
1
10
Number of Terminals
2
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
170 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
12
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Compare P6SMBJ170C with alternatives
Compare SM14M24C-T7 with alternatives