P6SMBJ130A_R1_00001
vs
SM14M24C-T7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
PROTEK DEVICES
Package Description
SMB, 2 PIN
R-PDSO-G14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
165.5 V
Breakdown Voltage-Min
144 V
26.7 V
Breakdown Voltage-Nom
154.75 V
Clamping Voltage-Max
209 V
42.1 V
Configuration
SINGLE
COMPLEX
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G14
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
600 W
800 W
Number of Elements
1
10
Number of Terminals
2
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
130 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN LEAD
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOD
Pin Count
14
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Compare P6SMBJ130A_R1_00001 with alternatives
Compare SM14M24C-T7 with alternatives