P6SMB82CAT3
vs
P6FMBJ82CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
RECTRON LTD
Part Package Code
DO-214
DO-214AA
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
2
Manufacturer Package Code
CASE 403A-03
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
LOW ZENER IMPEDANCE
Breakdown Voltage-Max
86.1 V
86.1 V
Breakdown Voltage-Min
77.9 V
77.9 V
Breakdown Voltage-Nom
82 V
Clamping Voltage-Max
113 V
113 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
0.55 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
70.1 V
70.1 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
3
10
Pbfree Code
Yes
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Time@Peak Reflow Temperature-Max (s)
10
Compare P6SMB82CAT3 with alternatives
Compare P6FMBJ82CA with alternatives