P6SMB82CAT3 vs MQLC18 feature comparison

P6SMB82CAT3 onsemi

Buy Now Datasheet

MQLC18 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Part Package Code DO-214 DO-13
Package Description R-PDSO-C2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 86.1 V 24.4 V
Breakdown Voltage-Min 77.9 V 20 V
Breakdown Voltage-Nom 82 V 22.2 V
Clamping Voltage-Max 113 V 32.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-202AA
JESD-30 Code R-PDSO-C2 O-MALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 235
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED MIL-19500
Rep Pk Reverse Voltage-Max 70.1 V 18 V
Surface Mount YES NO
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 3 8
Pbfree Code No
Case Connection CATHODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare P6SMB82CAT3 with alternatives

Compare MQLC18 with alternatives