P6SMB75AT3
vs
P6SMB75A-M3/5B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214
Package Description
PLASTIC, CASE 403A-03, SMB, 2 PIN
SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 403A-03
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
10 Weeks
Additional Feature
HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
78.8 V
78.8 V
Breakdown Voltage-Min
71.3 V
71.3 V
Breakdown Voltage-Nom
75 V
75.05 V
Clamping Voltage-Max
103 V
103 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
64.1 V
64.1 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Forward Voltage-Max (VF)
3.5 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
1 µA
Reverse Test Voltage
64.1 V
Time@Peak Reflow Temperature-Max (s)
30
Compare P6SMB75AT3 with alternatives
Compare P6SMB75A-M3/5B with alternatives