Part Details for P6SMB75AT3 by onsemi
Overview of P6SMB75AT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB75AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1578
|
Newark | P6Smb75At3, Tvs |Onsemi P6SMB75AT3 RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
P6SMB75AT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB75AT3) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2888 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Bristol Electronics | 2619 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 64.1V, Unidirectional, DO-214AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2888 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for P6SMB75AT3
P6SMB75AT3 CAD Models
P6SMB75AT3 Part Data Attributes
|
P6SMB75AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB75AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB75AT3
This table gives cross-reference parts and alternative options found for P6SMB75AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB75AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB75HR5 | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMB75AT3 vs P6SMB75HR5 |
SMBJP6KE75A | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB75AT3 vs SMBJP6KE75A |
P6SMB75HE3TRTS | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB75AT3 vs P6SMB75HE3TRTS |
P6SMBJ75A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMB75AT3 vs P6SMBJ75A |
P6SMB75-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB75AT3 vs P6SMB75-AU_R1_100A1 |
P6SMB75A | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB75AT3 vs P6SMB75A |
P6SMB75A-M3/5B | 600W,75V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB75AT3 vs P6SMB75A-M3/5B |
P6SMB75R4G | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB75AT3 vs P6SMB75R4G |
P6SMB75AR4 | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB75AT3 vs P6SMB75AR4 |
P6SMB75A | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB75AT3 vs P6SMB75A |