P6SMB75-T/R vs P6SMB75AHM4 feature comparison

P6SMB75-T/R PanJit Semiconductor

Buy Now Datasheet

P6SMB75AHM4 Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
DO-214AA
R-PDSO-C2 SMB, 2 PIN
2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW INDUCTANCE EXCELLENT CLAMPING CAPABILITY
82.5 V 78.8 V
67.5 V 71.3 V
75 V 75 V
108 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified
60.7 V 64.1 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED 30
1 1
e3
1
150 °C
-55 °C
3 W
AEC-Q101
MATTE TIN

Compare P6SMB75-T/R with alternatives

Compare P6SMB75AHM4 with alternatives