P6SMB6.8A/2 vs P6SMBJ6.0A-T3 feature comparison

P6SMB6.8A/2 Vishay Semiconductors

Buy Now Datasheet

P6SMBJ6.0A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Obsolete Active
GENERAL SEMICONDUCTOR INC WON-TOP ELECTRONICS CO LTD
DO-214AA DO-214AA
PLASTIC, SMB, 2 PIN PLASTIC, SMB, 2 PIN
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
7.14 V 7.37 V
6.45 V 6.67 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e0
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified
YES YES
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
C BEND C BEND
DUAL DUAL
1 1
No
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
7.17 V
10.3 V
150 °C
-55 °C
6 V

Compare P6SMB6.8A/2 with alternatives

Compare P6SMBJ6.0A-T3 with alternatives