Part Details for P6SMB6.8A/2 by Vishay Semiconductors
Overview of P6SMB6.8A/2 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB6.8A/2
P6SMB6.8A/2 CAD Models
P6SMB6.8A/2 Part Data Attributes
|
P6SMB6.8A/2
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8A/2
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB6.8A/2
This table gives cross-reference parts and alternative options found for P6SMB6.8A/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8A/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB6.8ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB6.8A/2 vs P6SMB6.8ABK |
SMBJP6KE6.8A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB6.8A/2 vs SMBJP6KE6.8A-TP-HF |
P6SMBJ5.0A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB6.8A/2 vs P6SMBJ5.0A-T3 |
P6SMB6.8AT3 | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 6.8 V, Unidirectional, SMB, 2500-REEL | P6SMB6.8A/2 vs P6SMB6.8AT3 |
SMBJP6KE6.8A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB6.8A/2 vs SMBJP6KE6.8A |
P6SMB6.8AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB6.8A/2 vs P6SMB6.8AHE3_A/I |
P6SMB6.8A | Littelfuse Inc | $0.1921 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB6.8A/2 vs P6SMB6.8A |
P6SMB6.8A-M3/52 | Vishay Semiconductors | Check for Price | 600W,6.8V 5%,UNIDIR,SMB TVS | P6SMB6.8A/2 vs P6SMB6.8A-M3/52 |