P6SMB56AT3 vs SMBJP6KE56CAP feature comparison

P6SMB56AT3 Freescale Semiconductor

Buy Now Datasheet

SMBJP6KE56CAP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 77 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 47.8 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description SMBJ, 2 PIN
Pin Count 2

Compare SMBJP6KE56CAP with alternatives