SMBJP6KE56CAP vs SMBJ48AHE3/52 feature comparison

SMBJP6KE56CAP Micro Commercial Components

Buy Now Datasheet

SMBJ48AHE3/52 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AA
Package Description SMBJ, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max 58.9 V
Breakdown Voltage-Min 53.3 V
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 48 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJP6KE56CAP with alternatives

Compare SMBJ48AHE3/52 with alternatives