P6SMB13A-M3/52 vs P6FMBJ13A feature comparison

P6SMB13A-M3/52 Vishay Semiconductors

Buy Now Datasheet

P6FMBJ13A Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW ZENER IMPEDANCE
Breakdown Voltage-Max 13.7 V 13.7 V
Breakdown Voltage-Min 12.4 V 12.4 V
Breakdown Voltage-Nom 13.05 V
Clamping Voltage-Max 18.2 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 11.1 V 11.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 11.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Qualification Status Not Qualified

Compare P6SMB13A-M3/52 with alternatives

Compare P6FMBJ13A with alternatives