P6KE91CA-AU_AY_100A1 vs P6KE91CA_R2_10001 feature comparison

P6KE91CA-AU_AY_100A1 PanJit Semiconductor

Buy Now Datasheet

P6KE91CA_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 95.5 V 95.5 V
Breakdown Voltage-Min 86.5 V 86.5 V
Breakdown Voltage-Nom 91 V 91 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 77.8 V 77.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes

Compare P6KE91CA-AU_AY_100A1 with alternatives

Compare P6KE91CA_R2_10001 with alternatives