There are no models available for this part yet.
Overview of P6KE91CA-AU_AY_100A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9586100A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. | |
958-4100-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, power, 1 up. | |
9586100A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. |
CAD Models for P6KE91CA-AU_AY_100A1 by PanJit Semiconductor
Part Data Attributes for P6KE91CA-AU_AY_100A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
95.5 V
|
Breakdown Voltage-Min
|
86.5 V
|
Breakdown Voltage-Nom
|
91 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
125 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
AEC-Q101; TS 16949; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
77.8 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P6KE91CA-AU_AY_100A1
This table gives cross-reference parts and alternative options found for P6KE91CA-AU_AY_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CA-AU_AY_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE91CA_R2_10001 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA_R2_10001 |
P6KE91CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA-AU_R2_000A1 |
P6KE91CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA-AU_R2_100A1 |
P6KE91CA_AY_00001 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA_AY_00001 |
P6KE91CA_B0_00001 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA_B0_00001 |
P6KE91CA_AY_10001 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA_AY_10001 |
P6KE91CA_R2_00001 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA_R2_00001 |
P6KE91CA-AU_B0_100A1 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA-AU_B0_100A1 |
P6KE91CA-AU_AY_000A1 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA-AU_AY_000A1 |
P6KE91CA-AU_B0_000A1 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE91CA-AU_AY_100A1 vs P6KE91CA-AU_B0_000A1 |