P6KE8.2C-BP
vs
P6KE8.2CM15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
RECTRON LTD
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
9.02 V
9.02 V
Breakdown Voltage-Min
7.38 V
7.38 V
Breakdown Voltage-Nom
8.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
12.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.63 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Compare P6KE8.2C-BP with alternatives
Compare P6KE8.2CM15 with alternatives