P6KE8.2CM15 vs P6KE8.2CATA feature comparison

P6KE8.2CM15 Rectron Semiconductor

Buy Now Datasheet

P6KE8.2CATA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD MOTOROLA INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.02 V 8.61 V
Breakdown Voltage-Min 7.38 V 7.79 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Reverse Current-Max 200 µA

Compare P6KE8.2CM15 with alternatives

Compare P6KE8.2CATA with alternatives