P6KE68CATR
vs
P6KE68CA-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
PLASTIC, T-18, 2 PIN
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
71.4 V
71.4 V
Breakdown Voltage-Min
64.6 V
64.6 V
Breakdown Voltage-Nom
68 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
92 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
58.1 V
58.1 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
3
JEDEC-95 Code
DO-15
Reference Standard
UL RECOGNIZED
Compare P6KE68CATR with alternatives
Compare P6KE68CA-T3 with alternatives