P6KE39A-H vs P6KE39AE3 feature comparison

P6KE39A-H Formosa Microsemi Co Ltd

Buy Now Datasheet

P6KE39AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 41 V 41 V
Breakdown Voltage-Min 37.1 V 37.1 V
Breakdown Voltage-Nom 39.05 V 39 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 53.9 V 53.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 33.3 V 33.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Terminal Finish MATTE TIN

Compare P6KE39A-H with alternatives

Compare P6KE39AE3 with alternatives