P6KE200
vs
P6KE200ACOX.160
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
200 V
200 V
Clamping Voltage-Max
287 V
274 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-MEDB-N2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
162 V
171 V
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
END
Base Number Matches
72
1
Configuration
SINGLE
Diode Element Material
SILICON
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Technology
AVALANCHE
Compare P6KE200ACOX.160 with alternatives