P6KE200ACOX.160
vs
P6KE200ARLG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
200 V
Clamping Voltage-Max
274 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MEDB-N2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
COMMERCIAL
Rep Pk Reverse Voltage-Max
171 V
171 V
Reverse Current-Max
5 µA
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
NO LEAD
WIRE
Terminal Position
END
AXIAL
Base Number Matches
1
3
Pbfree Code
Yes
Package Description
LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max
210 V
Breakdown Voltage-Min
190 V
Case Connection
ISOLATED
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare P6KE200ACOX.160 with alternatives