P6KE180A-73 vs P6KE180-T/R feature comparison

P6KE180A-73 Vishay Semiconductors

Buy Now Datasheet

P6KE180-T/R Frontier Electronics Co Ltd

Buy Now Datasheet
No
Obsolete Contact Manufacturer
VISHAY SEMICONDUCTORS FRONTIER ELECTRONICS CORP
DO-214AC
O-PALF-W2 O-PALF-W2
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
189 V 198 V
171 V 162 V
180 V
ISOLATED ISOLATED
258 V 258 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15
O-PALF-W2 O-PALF-W2
e0
600 W
1 1
2 2
175 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
Not Qualified Not Qualified
UL RECOGNIZED
154 V 146 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1
5 µA

Compare P6KE180A-73 with alternatives

Compare P6KE180-T/R with alternatives