P6KE180-T/R
vs
P6KE180E3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FRONTIER ELECTRONICS CORP
|
MICROSEMI CORP
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
198 V
|
198 V
|
Breakdown Voltage-Min |
162 V
|
162 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
258 V
|
258 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
146 V
|
146 V
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Breakdown Voltage-Nom |
|
180 V
|
Forward Voltage-Max (VF) |
|
3.5 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Power Dissipation-Max |
|
5 W
|
Reference Standard |
|
IEC-61000-4-2, 4-4, 4-5
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare P6KE180-T/R with alternatives
Compare P6KE180E3 with alternatives