P6KE160A
vs
P6KE160C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SHENZHEN YIXINSEMI ELECTRONICS CO LTD
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
77
|
65
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Max |
|
176 V
|
Breakdown Voltage-Min |
|
144 V
|
Breakdown Voltage-Nom |
|
160 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
230 V
|
Configuration |
|
SINGLE
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Rep Pk Reverse Voltage-Max |
|
130 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
|
|
|