Part Details for P6KE160C by Bytesonic Corporation
Overview of P6KE160C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE160C
P6KE160C CAD Models
P6KE160C Part Data Attributes
|
P6KE160C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE160C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 176 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 230 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE160C
This table gives cross-reference parts and alternative options found for P6KE160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE160C | Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional | Zowie Technology Corp | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | P6KE160C vs P6KE160C |
P6KE160C | Diode TVS Single Bi-Dir 130V 600W 2-Pin DO-15 | New Jersey Semiconductor Products Inc | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Transpro Electronics Corp | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P6KE160C vs P6KE160C |
P6KE160C | Transient Suppressor | MDE Semiconductor Inc | P6KE160C vs P6KE160C |
P6KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P6KE160C vs P6KE160C |