P6KE15A vs P6KE15 feature comparison

P6KE15A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

P6KE15 DB Lectro Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD DB LECTRO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Breakdown Voltage-Nom 15 V 15 V
Case Connection ISOLATED
Clamping Voltage-Max 21.2 V 22 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12.8 V 12.1 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 8

Compare P6KE15A with alternatives

Compare P6KE15 with alternatives