P6KE15A vs P6KE15AR0G feature comparison

P6KE15A Motorola Mobility LLC

Buy Now Datasheet

P6KE15AR0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 DO-15, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Breakdown Voltage-Nom 15 V 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 78 1
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-204AC
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE15A with alternatives

Compare P6KE15AR0G with alternatives