P6KE11A-G
vs
P6KE11ARL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
STMICROELECTRONICS
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
11.6 V
11.6 V
Breakdown Voltage-Min
10.5 V
10.5 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
9.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
5
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
11 V
Clamping Voltage-Max
20.3 V
Diode Capacitance-Min
2500 pF
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Compare P6KE11A-G with alternatives
Compare P6KE11ARL with alternatives