P6KE11ARL vs P6KE11A-AP feature comparison

P6KE11ARL STMicroelectronics

Buy Now Datasheet

P6KE11A-AP Micro Commercial Components

Buy Now Datasheet
Obsolete Active
STMICROELECTRONICS MICRO COMMERCIAL COMPONENTS CORP
O-PALF-W2 O-PALF-W2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11.6 V 11.6 V
10.5 V 10.5 V
11 V 11 V
ISOLATED ISOLATED
20.3 V 15.6 V
SINGLE SINGLE
2500 pF
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified
UL RECOGNIZED UL RECOGNIZED
5 µA
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
5 1
Yes
DO-15
MCC
DO-15
e3
260
9.4 V
Matte Tin (Sn)
10

Compare P6KE11ARL with alternatives

Compare P6KE11A-AP with alternatives